Fiber Optic Optical Sensor 55.118" (1.4m) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6042428

DigiKey Part Number
1882-6042428-ND
Manufacturer
Manufacturer Product Number
6042428
Description
SENSOR FIBER OPTIC 1.4M PNP
Customer Reference
Detailed Description
Fiber Optic Optical Sensor 55.118" (1.4m) PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
8ms
Manufacturer
SICK, Inc.
Output Configuration
PNP
Series
Light Source
Red (650nm)
Packaging
Bulk
Connection Method
Connector, M8
Part Status
Last Time Buy
Ingress Protection
IP50
Sensing Method
Fiber Optic
Adjustment Type
Adjustable
Sensing Distance
55.118" (1.4m)
Operating Temperature
-25°C ~ 55°C (TA)
Voltage - Supply
12V ~ 24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6076715SICK, Inc.11882-6076715-ND7 833,72000 KčMFR Recommended
6087430SICK, Inc.01882-6087430-ND4 953,01000 KčMFR Recommended
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30.11.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 913,17000 Kč6 913,17 Kč
Manufacturers Standard Package
Unit Price without VAT:6 913,17000 Kč
Unit Price with VAT:8 364,93570 Kč