
6076715 | |
|---|---|
DigiKey Part Number | 1882-6076715-ND |
Manufacturer | |
Manufacturer Product Number | 6076715 |
Description | FIBER-OPTIC SENSORS, WLL80, WLL8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Optical Sensor Push-Pull, NPN/PNP |
Datasheet | Datasheet |
Category | Response Time 8ms |
Manufacturer SICK, Inc. | Output Configuration Push-Pull, NPN/PNP |
Series | Light Source Red (660nm) |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP54 |
Sensing Method Fiber Optic | Adjustment Type Teaching Method |
Voltage - Supply 12V ~ 30V | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 833,72000 Kč | 7 833,72 Kč |
| 10 | 6 963,18900 Kč | 69 631,89 Kč |
| Unit Price without VAT: | 7 833,72000 Kč |
|---|---|
| Unit Price with VAT: | 9 478,80120 Kč |













