
6087430 | |
|---|---|
DigiKey Part Number | 1882-6087430-ND |
Manufacturer | |
Manufacturer Product Number | 6087430 |
Description | SENSOR FIBER OPTIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Optical Sensor NPN/PNP - Open Collector |
Datasheet | Datasheet |
Category | Response Time 50µs, 250µs, 1ms, 4ms |
Manufacturer SICK, Inc. | Output Configuration NPN/PNP - Open Collector |
Series | Light Source Red (660nm) |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP50 |
Sensing Method Fiber Optic | Adjustment Type Adjustable |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 953,01000 Kč | 4 953,01 Kč |
| Unit Price without VAT: | 4 953,01000 Kč |
|---|---|
| Unit Price with VAT: | 5 993,14210 Kč |

