6042091
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6042091

DigiKey Part Number
1882-6042091-ND
Manufacturer
Manufacturer Product Number
6042091
Description
MAL ST QUICK A M08-4P
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Grade
-
Qualification
-
Shell Size - Insert
M8-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
-
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
4A
Voltage Rating
30V
Cable Opening
0.118" ~ 0.197" (3.00mm ~ 5.00mm)
Operating Temperature
-25°C ~ 90°C
Backshell Material, Plating
Brass, Nickel
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1939,46000 Kč939,46 Kč
Manufacturers Standard Package
Unit Price without VAT:939,46000 Kč
Unit Price with VAT:1 136,74660 Kč