
6036351 | |
|---|---|
DigiKey Part Number | 1882-6036351-ND |
Manufacturer | |
Manufacturer Product Number | 6036351 |
Description | SENSOR LEVEL LIQ SWITCH PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch PNP Output Threaded |
Datasheet | Datasheet |
Category | Output Configuration PNP |
Manufacturer SICK, Inc. | Current 250 mA |
Series | Mounting Type Threaded |
Packaging Bulk | Material - Housing & Prism Stainless Steel |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Liquid | Voltage Rating 9.6V ~ 35V |
Output Type Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 916,86000 Kč | 10 916,86 Kč |
| 5 | 10 297,16800 Kč | 51 485,84 Kč |
| 10 | 10 065,89500 Kč | 100 658,95 Kč |
| 25 | 9 333,35080 Kč | 233 333,77 Kč |
| Unit Price without VAT: | 10 916,86000 Kč |
|---|---|
| Unit Price with VAT: | 13 209,40060 Kč |








