Machine Safety Controller General Purpose 24VDC Supply DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6035242

DigiKey Part Number
1882-6035242-ND
Manufacturer
Manufacturer Product Number
6035242
Description
SAFETY-UNIT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Machine Safety Controller General Purpose 24VDC Supply DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Controller Type
General Purpose
Number of Inputs and Type
8 - Digital
Safety Outputs and Type
6 - Digital
Auxiliary Outputs and Type
-
Contact Rating @ Voltage
-
Safety Category
Category 4, PLe, SIL3
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 55°C
Ingress Protection
IP20, IP40
Features
-
Approval Agency
CCC, CE, cULus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113 087,00000 Kč13 087,00 Kč
512 369,12400 Kč61 845,62 Kč
1012 101,23100 Kč121 012,31 Kč
Manufacturers Standard Package
Unit Price without VAT:13 087,00000 Kč
Unit Price with VAT:15 835,27000 Kč