
2045890 | |
|---|---|
DigiKey Part Number | 1882-2045890-ND |
Manufacturer | |
Manufacturer Product Number | 2045890 |
Description | TERM BLOCK PLUG 12POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 (Mate), 8 (Input) Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Plug Wire Entry 180° |
Manufacturer SICK, Inc. | Termination Style Screwless - Leg Spring, Push-In Spring |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Wire Gauge or Range - AWG 16-24 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.25-1.5mm² |
Number of Positions 4 (Mate), 8 (Input) | Color Black |
Positions Per Level 4 (Mate), 8 (Input) | Features Retention Latches (Non-Wire Side) |
Number of Levels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 560,78000 Kč | 1 560,78 Kč |
| Unit Price without VAT: | 1 560,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 888,54380 Kč |







