
6026143 | |
|---|---|
DigiKey Part Number | 1882-6026143-ND |
Manufacturer | |
Manufacturer Product Number | 6026143 |
Description | SAFETY-UNIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 18 ~ 30VDC Supply DIN Rail |
Datasheet | Datasheet |
Category | Contact Rating @ Voltage 75mA @ 30VDC |
Manufacturer SICK, Inc. | Safety Category Category 4, PLe, SIL3 |
Series | Voltage - Supply 18 ~ 30VDC |
Packaging Bulk | Mounting Type DIN Rail |
Part Status Active | Termination Style Screw Terminal |
Controller Type General Purpose | Operating Temperature -25°C ~ 55°C |
Number of Inputs and Type 4 - Digital | Ingress Protection IP20, IP40 |
Safety Outputs and Type Relay | Approval Agency CCC, CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 812,56000 Kč | 12 812,56 Kč |
| 5 | 12 102,40800 Kč | 60 512,04 Kč |
| 10 | 11 837,39200 Kč | 118 373,92 Kč |
| Unit Price without VAT: | 12 812,56000 Kč |
|---|---|
| Unit Price with VAT: | 15 503,19760 Kč |










