
6032677 | |
|---|---|
DigiKey Part Number | 1882-6032677-ND |
Manufacturer | |
Manufacturer Product Number | 6032677 |
Description | SAFETY-UNIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 18 ~ 30VDC Supply DIN Rail |
Datasheet | Datasheet |
Category | Safety Category Category 4, PLe, SIL3 |
Manufacturer SICK, Inc. | Voltage - Supply 18 ~ 30VDC |
Series | Mounting Type DIN Rail |
Packaging Bulk | Termination Style Spring Terminal |
Part Status Active | Operating Temperature -25°C ~ 55°C |
Controller Type General Purpose | Ingress Protection IP20, IP40 |
Contact Rating @ Voltage 75mA @ 30VDC | Approval Agency CCC, CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 489,21000 Kč | 9 489,21 Kč |
| 5 | 8 939,14200 Kč | 44 695,71 Kč |
| 10 | 8 734,05500 Kč | 87 340,55 Kč |
| 25 | 8 034,88480 Kč | 200 872,12 Kč |
| Unit Price without VAT: | 9 489,21000 Kč |
|---|---|
| Unit Price with VAT: | 11 481,94410 Kč |



















