6034872
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6034873

DigiKey Part Number
1882-6034873-ND
Manufacturer
Manufacturer Product Number
6034873
Description
LIGHT BARRIER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 52.49' (16m) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
52.49' (16m)
Voltage - Supply
19.2V ~ 28.8V
Response Time
200µs
Output Configuration
PNP
Light Source
LED
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Fixed
Operating Temperature
-40°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 036,00000 Kč5 036,00 Kč
104 417,89000 Kč44 178,90 Kč
254 253,13560 Kč106 328,39 Kč
Manufacturers Standard Package
Unit Price without VAT:5 036,00000 Kč
Unit Price with VAT:6 093,56000 Kč