
6034868 | |
|---|---|
DigiKey Part Number | 1882-6034868-ND |
Manufacturer | |
Manufacturer Product Number | 6034868 |
Description | LIGHT BARRIER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 22.97' (7m) |
Datasheet | Datasheet |
Category | Response Time 200µs |
Manufacturer SICK, Inc. | Light Source Red (660nm) |
Series | Connection Method Connector, M12 |
Packaging Bulk | Ingress Protection IP67 |
Part Status Active | Adjustment Type Fixed |
Sensing Method Through-Beam | Operating Temperature -40°C ~ 55°C |
Sensing Distance 22.97' (7m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 610,46000 Kč | 5 610,46 Kč |
| 10 | 4 938,39400 Kč | 49 383,94 Kč |
| 25 | 4 759,33960 Kč | 118 983,49 Kč |
| Unit Price without VAT: | 5 610,46000 Kč |
|---|---|
| Unit Price with VAT: | 6 788,65660 Kč |












