
6034865 | |
|---|---|
DigiKey Part Number | 1882-6034865-ND |
Manufacturer | |
Manufacturer Product Number | 6034865 |
Description | LIGHT BARRIER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 52.49' (16m) Analog Current |
Datasheet | Datasheet |
Category | Response Time 200µs |
Manufacturer SICK, Inc. | Output Configuration Analog Current |
Series | Light Source LED |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Adjustment Type Fixed |
Sensing Distance 52.49' (16m) | Operating Temperature -40°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 118,40000 Kč | 6 118,40 Kč |
| 10 | 5 400,89600 Kč | 54 008,96 Kč |
| 25 | 5 209,72120 Kč | 130 243,03 Kč |
| Unit Price without VAT: | 6 118,40000 Kč |
|---|---|
| Unit Price with VAT: | 7 403,26400 Kč |












