
6030584 | |
|---|---|
DigiKey Part Number | 1882-6030584-ND |
Manufacturer | |
Manufacturer Product Number | 6030584 |
Description | SENSOR PROXIMITY 18MM PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.079" ~ 0.709" (2mm ~ 18mm) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.079" ~ 0.709" (2mm ~ 18mm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 500µs | |
Output Configuration | PNP | |
Light Source | Red (660nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 55°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 060,00000 Kč | 5 060,00 Kč |
| Unit Price without VAT: | 5 060,00000 Kč |
|---|---|
| Unit Price with VAT: | 6 122,60000 Kč |













