
6028458 | |
|---|---|
DigiKey Part Number | 1882-6028458-ND |
Manufacturer | |
Manufacturer Product Number | 6028458 |
Description | SENSOR OPT SLOT PNP/NPN MODULE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Optical Flag 0.197" (5mm) PNP/NPN Module, Connector |
Datasheet | Datasheet |
Category | Output Configuration PNP/NPN |
Manufacturer SICK, Inc. | Response Time 100µs |
Series | Operating Temperature -20°C ~ 60°C (TA) |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, Connector |
Sensing Distance 0.197" (5mm) | Base Product Number |
Sensing Method Optical Flag |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 825,67000 Kč | 8 825,67 Kč |
| 5 | 8 308,78200 Kč | 41 543,91 Kč |
| 10 | 8 115,93700 Kč | 81 159,37 Kč |
| 25 | 7 884,96720 Kč | 197 124,18 Kč |
| Unit Price without VAT: | 8 825,67000 Kč |
|---|---|
| Unit Price with VAT: | 10 679,06070 Kč |









