
6028450 | |
|---|---|
DigiKey Part Number | 1882-6028450-ND |
Manufacturer | |
Manufacturer Product Number | 6028450 |
Description | SENSOR OPT SLOT PNP/NPN MODULE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Optical Flag 0.079" (2mm) PNP/NPN Module, Connector |
Datasheet | Datasheet |
Category | Output Configuration PNP/NPN |
Manufacturer SICK, Inc. | Response Time 100µs |
Series | Operating Temperature -20°C ~ 60°C (TA) |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, Connector |
Sensing Distance 0.079" (2mm) | Base Product Number |
Sensing Method Optical Flag |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6028428 | SICK, Inc. | 1 | 1882-6028428-ND | 7 186,15000 Kč | Parametric Equivalent |
| 6028436 | SICK, Inc. | 0 | 1882-6028436-ND | 7 351,19000 Kč | Parametric Equivalent |
| 6028443 | SICK, Inc. | 0 | 1882-6028443-ND | 9 043,21000 Kč | Parametric Equivalent |
| 6028457 | SICK, Inc. | 0 | 1882-6028457-ND | 7 879,29000 Kč | Parametric Equivalent |
| 6028464 | SICK, Inc. | 0 | 1882-6028464-ND | 9 429,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 351,19000 Kč | 7 351,19 Kč |
| Unit Price without VAT: | 7 351,19000 Kč |
|---|---|
| Unit Price with VAT: | 8 894,93990 Kč |
















