6028443 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SICK, Inc.
In Stock: 1
Unit Price: 7 186,15000 Kč
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 0
Unit Price: 7 351,19000 Kč
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 0
Unit Price: 7 351,19000 Kč
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 0
Unit Price: 7 879,29000 Kč
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 0
Unit Price: 9 429,36000 Kč
Datasheet
Optical Sensor Optical Flag 0.079" (2mm) PNP/NPN Module, Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6028443

DigiKey Part Number
1882-6028443-ND
Manufacturer
Manufacturer Product Number
6028443
Description
SENSOR OPT SLOT PNP/NPN MODULE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Optical Sensor Optical Flag 0.079" (2mm) PNP/NPN Module, Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Configuration
PNP/NPN
Manufacturer
SICK, Inc.
Response Time
100µs
Series
Operating Temperature
-20°C ~ 60°C (TA)
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Module, Connector
Sensing Distance
0.079" (2mm)
Base Product Number
Sensing Method
Optical Flag
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6028428SICK, Inc.11882-6028428-ND7 186,15000 KčParametric Equivalent
6028436SICK, Inc.01882-6028436-ND7 351,19000 KčParametric Equivalent
6028450SICK, Inc.01882-6028450-ND7 351,19000 KčParametric Equivalent
6028457SICK, Inc.01882-6028457-ND7 879,29000 KčParametric Equivalent
6028464SICK, Inc.01882-6028464-ND9 429,36000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 043,21000 Kč9 043,21 Kč
Manufacturers Standard Package
Unit Price without VAT:9 043,21000 Kč
Unit Price with VAT:10 942,28410 Kč