
6028428 | |
|---|---|
DigiKey Part Number | 1882-6028428-ND |
Manufacturer | |
Manufacturer Product Number | 6028428 |
Description | SENSOR OPT SLOT PNP/NPN MODULE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Optical Flag 0.079" (2mm) PNP/NPN Module, Connector |
Datasheet | Datasheet |
Category | Output Configuration PNP/NPN |
Manufacturer SICK, Inc. | Response Time 100µs |
Series | Operating Temperature -20°C ~ 60°C (TA) |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, Connector |
Sensing Distance 0.079" (2mm) | Base Product Number |
Sensing Method Optical Flag |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 186,15000 Kč | 7 186,15 Kč |
| 5 | 6 752,36800 Kč | 33 761,84 Kč |
| 10 | 6 590,62100 Kč | 65 906,21 Kč |
| 25 | 6 396,90640 Kč | 159 922,66 Kč |
| Unit Price without VAT: | 7 186,15000 Kč |
|---|---|
| Unit Price with VAT: | 8 695,24150 Kč |



