Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M8
Inductive sensors for mobile automation

6025865

DigiKey Part Number
1882-6025865-ND
Manufacturer
Manufacturer Product Number
6025865
Description
INDUCTIVE PROXIMITY SENSORS, IM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.079" (2mm)
Output Type
PNP-NC
Response Frequency
-
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 612,71000 Kč3 612,71 Kč
53 372,57200 Kč16 862,86 Kč
103 283,07900 Kč32 830,79 Kč
253 175,94760 Kč79 398,69 Kč
503 102,58040 Kč155 129,02 Kč
Manufacturers Standard Package
Unit Price without VAT:3 612,71000 Kč
Unit Price with VAT:4 371,37910 Kč