
6020965 | |
|---|---|
DigiKey Part Number | 1882-6020965-ND |
Manufacturer | |
Manufacturer Product Number | 6020965 |
Description | INDUCT PROXIM SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M4 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.394" (10mm) | Indicator LED |
Output Type PNP, 4-Wire | Package / Case Cylinder, Threaded - M4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 647,35000 Kč | 3 647,35 Kč |
| 5 | 3 405,03600 Kč | 17 025,18 Kč |
| 10 | 3 314,66000 Kč | 33 146,60 Kč |
| 25 | 3 206,48680 Kč | 80 162,17 Kč |
| 50 | 3 132,41020 Kč | 156 620,51 Kč |
| Unit Price without VAT: | 3 647,35000 Kč |
|---|---|
| Unit Price with VAT: | 4 413,29350 Kč |












