


6020231 | |
|---|---|
DigiKey Part Number | 1882-6020231-ND |
Manufacturer | |
Manufacturer Product Number | 6020231 |
Description | INDUCTIVE PROXIMITY SENSORS, IM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.098" (2.5mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.098" (2.5mm) | |
Output Type | PNP-NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 570,16000 Kč | 2 570,16 Kč |
| 5 | 2 391,12600 Kč | 11 955,63 Kč |
| 10 | 2 324,41600 Kč | 23 244,16 Kč |
| 25 | 2 244,58560 Kč | 56 114,64 Kč |
| 50 | 2 189,92340 Kč | 109 496,17 Kč |
| 100 | 1 988,51060 Kč | 198 851,06 Kč |
| Unit Price without VAT: | 2 570,16000 Kč |
|---|---|
| Unit Price with VAT: | 3 109,89360 Kč |











