
5339609 | |
|---|---|
DigiKey Part Number | 1882-5339609-ND |
Manufacturer | |
Manufacturer Product Number | 5339609 |
Description | T-JUNCTION |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 5/13 Male Pins/Female Sockets (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Distributor T-Shaped | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Female Sockets (2) | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 5 | |
Number of Positions (Convert To) | 13 | |
Grade | - | |
Qualification | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Primary Material | - | |
Housing Material | - | |
Housing Color | Black | |
Features | Coupling Nut | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 5A | |
Voltage Rating | 30VDC | |
Operating Temperature | - | |
Orientation (Convert From) | A | |
Orientation (Convert To) | A | |
Material Flammability Rating | - | |
Housing Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 905,07000 Kč | 2 905,07 Kč |
| 10 | 2 469,47000 Kč | 24 694,70 Kč |
| 25 | 2 315,03800 Kč | 57 875,95 Kč |
| 50 | 2 204,69340 Kč | 110 234,67 Kč |
| 100 | 2 180,11740 Kč | 218 011,74 Kč |
| Unit Price without VAT: | 2 905,07000 Kč |
|---|---|
| Unit Price with VAT: | 3 515,13470 Kč |




















