
1083654 | |
|---|---|
DigiKey Part Number | 1882-1083654-ND |
Manufacturer | |
Manufacturer Product Number | 1083654 |
Description | ENC INCR HTL/PSH-PUL USR SEL CBL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 100 HTL, Push-Pull User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 27V |
Manufacturer SICK, Inc. | Actuator Type Hole for Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
Encoder Type Incremental | Orientation User Selectable |
Output Type HTL, Push-Pull | Termination Style Cable |
Pulses per Revolution 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 953,61000 Kč | 10 953,61 Kč |
| Unit Price without VAT: | 10 953,61000 Kč |
|---|---|
| Unit Price with VAT: | 13 253,86810 Kč |













