RFID Interlock
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1106516

DigiKey Part Number
1882-1106516-ND
Manufacturer
Manufacturer Product Number
1106516
Description
INTERLOCK SWITCH SAFETY RFID
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
RFID Interlock
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Non-Contact
Manufacturer
SICK, Inc.
Termination Style
Cable with Connector (M12)
Series
Features
Status Indicator
Packaging
Bulk
Must Operate
10mm
Part Status
Active
Must Release
25mm
Type
RFID
Operating Temperature
-30°C ~ 70°C
Current Rating (Amps)
100mA (DC)
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Voltage - Supply
24VDC
Approval Agency
CE, cULus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 911,28000 Kč6 911,28 Kč
Manufacturers Standard Package
Unit Price without VAT:6 911,28000 Kč
Unit Price with VAT:8 362,64880 Kč