
RLP73K3AR12FTDF | |
|---|---|
DigiKey Part Number | A109696TR-ND - Tape & Reel (TR) A109696CT-ND - Cut Tape (CT) A109696DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K3AR12FTDF |
Description | RES 0.12 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K3AR12FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 16,67200 Kč | 166,72 Kč |
| 25 | 14,28720 Kč | 357,18 Kč |
| 50 | 12,78780 Kč | 639,39 Kč |
| 100 | 11,51320 Kč | 1 151,32 Kč |
| 250 | 10,11348 Kč | 2 528,37 Kč |
| 500 | 9,23828 Kč | 4 619,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,49411 Kč | 8 494,11 Kč |
| 2 000 | 7,86197 Kč | 15 723,94 Kč |
| 3 000 | 7,53723 Kč | 22 611,69 Kč |
| 5 000 | 7,16994 Kč | 35 849,70 Kč |
| 7 000 | 6,95103 Kč | 48 657,21 Kč |
| 10 000 | 6,73723 Kč | 67 372,30 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |





