1200109 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


SICK, Inc.
In Stock: 1
Unit Price: 29 752,07000 Kč
Datasheet
Light Curtain
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200109

DigiKey Part Number
1882-1200109-ND
Manufacturer
Manufacturer Product Number
1200109
Description
MULTIPLE BEAM SYSTEM
Customer Reference
Detailed Description
Light Curtain
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Beam Pitch
300mm
Manufacturer
SICK, Inc.
Operating Range
0.5m ~ 70m
Series
Ingress Protection
IP65 - Dust Tight, Water Resistant
Packaging
Bulk
Operating Temperature
-30°C ~ 55°C
Part Status
Last Time Buy
Voltage - Supply
24VDC
Number of Beams
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1082692SICK, Inc.11882-1082692-ND29 752,07000 KčSimilar
Last Time Buy
Last Time Buy Date: 30.09.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152 511,59000 Kč52 511,59 Kč
Manufacturers Standard Package
Unit Price without VAT:52 511,59000 Kč
Unit Price with VAT:63 539,02390 Kč