
1112262 | |
|---|---|
DigiKey Part Number | 1882-1112262-ND |
Manufacturer | |
Manufacturer Product Number | 1112262 |
Description | INTERLOCK SWITCH SAFETY RFID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RFID Interlock |
Datasheet | Datasheet |
Category | Actuator Type Non-Contact |
Manufacturer SICK, Inc. | Termination Style Cable with Connector (M12) |
Series | Features Status Indicator |
Packaging Bulk | Must Operate 10mm |
Part Status Active | Must Release 25mm |
Type RFID | Operating Temperature -30°C ~ 70°C |
Current Rating (Amps) 100mA (DC) | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Voltage - Supply 24VDC | Approval Agency CE, cULus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 817,35000 Kč | 7 817,35 Kč |
| Unit Price without VAT: | 7 817,35000 Kč |
|---|---|
| Unit Price with VAT: | 9 458,99350 Kč |















