
2115730 | |
|---|---|
DigiKey Part Number | 1882-2115730-ND |
Manufacturer | |
Manufacturer Product Number | 2115730 |
Description | PASS BOX 8XM8 4P CABL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 8 Connector Opening, Dust Tight, Waterproof Gray |
Datasheet | Datasheet |
Category | Color Gray |
Manufacturer SICK, Inc. | Features 8 Connector Opening, Dust Tight, Waterproof |
Packaging Bulk | For Use With/Related Products Circular Connectors |
Part Status Active | Material Thermoplastic Polyurethane (TPU) |
Accessory Type Actuator Box | Shell Size - Insert M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 099,02000 Kč | 4 099,02 Kč |
| Unit Price without VAT: | 4 099,02000 Kč |
|---|---|
| Unit Price with VAT: | 4 959,81420 Kč |



















