Light Curtain 30mm Hand/Arm Receiver Only
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1204168

DigiKey Part Number
1882-1204168-ND
Manufacturer
Manufacturer Product Number
1204168
Description
LIGHT CURTAIN HAND/ARM 30MM
Customer Reference
Detailed Description
Light Curtain 30mm Hand/Arm Receiver Only
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
900mm
Manufacturer
SICK, Inc.
Operating Range
0 ~ 19.0m
Series
Features
Receiver Only
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Obsolete
Operating Temperature
0°C ~ 55°C
Protection
Hand/Arm
Voltage - Supply
24VDC
Detection Capability
30mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2075994SICK, Inc.11882-2075994-ND8 577,89000 KčMFR Recommended
In-Stock: 2
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
196 791,33000 Kč96 791,33 Kč
Manufacturers Standard Package
Unit Price without VAT:96 791,33000 Kč
Unit Price with VAT:117 117,50930 Kč