24 MHz ±25ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 MHz ±25ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Total Timing Solutions | Datasheet Preview

FH2400015

DigiKey Part Number
FH2400015TR-ND - Tape & Reel (TR)
FH2400015CT-ND - Cut Tape (CT)
FH2400015DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH2400015
Description
CRYSTAL 24.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz ±25ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±25ppm
Frequency Tolerance
±25ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 276
Factory Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1015,58100 Kč155,81 Kč
2514,74040 Kč368,51 Kč
5014,12740 Kč706,37 Kč
10013,54370 Kč1 354,37 Kč
25012,80880 Kč3 202,20 Kč
50012,27880 Kč6 139,40 Kč
1 00011,77085 Kč11 770,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,00904 Kč33 027,12 Kč
6 00010,55437 Kč63 326,22 Kč
9 00010,29728 Kč92 675,52 Kč
15 0009,98248 Kč149 737,20 Kč
21 0009,78050 Kč205 390,50 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč