
BGA0035 | |
|---|---|
DigiKey Part Number | 315-BGA0035-ND |
Manufacturer | |
Manufacturer Product Number | BGA0035 |
Description | BGA-196 TO PGA-196 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to PGA BGA 196 0.020" (0.50mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to PGA | |
Package Accepted | BGA | |
Number of Positions | 196 | |
Pitch | 0.020" (0.50mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 2.300" L x 2.200" W (58.42mm x 55.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 574,64000 Kč | 1 574,64 Kč |
| Unit Price without VAT: | 1 574,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 905,31440 Kč |









