
MIMXRT1046DFQ6B | |
|---|---|
DigiKey Part Number | 568-MIMXRT1046DFQ6B-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT1046DFQ6B |
Description | IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7F RT1040 Microcontroller IC 32-Bit 600MHz 128KB (128K x 8) ROM 169-BGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M7F | |
Core Size | 32-Bit | |
Speed | 600MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 115 | |
Program Memory Size | ||
Program Memory Type | ROM | |
EEPROM Size | - | |
RAM Size | 1M x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 90°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 169-BGA (7x7) | |
Package / Case | 169-TFBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,90000 Kč | 157,90 Kč |
| 10 | 121,80900 Kč | 1 218,09 Kč |
| 25 | 112,78440 Kč | 2 819,61 Kč |
| 100 | 102,86290 Kč | 10 286,29 Kč |
| 260 | 97,95808 Kč | 25 469,10 Kč |
| 520 | 95,13992 Kč | 49 472,76 Kč |
| 1 040 | 92,82005 Kč | 96 532,85 Kč |
| Unit Price without VAT: | 157,90000 Kč |
|---|---|
| Unit Price with VAT: | 191,05900 Kč |



