
1204165 | |
|---|---|
DigiKey Part Number | 1882-1204165-ND |
Manufacturer | |
Manufacturer Product Number | 1204165 |
Description | LIGHT CURTAIN HAND/ARM 30MM |
Customer Reference | |
Detailed Description | Light Curtain 30mm Hand/Arm Receiver Only |
Datasheet | Datasheet |
Category | Protective Height 1800mm |
Manufacturer SICK, Inc. | Operating Range 0 ~ 19.0m |
Series | Features Receiver Only |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Obsolete | Operating Temperature 0°C ~ 55°C |
Protection Hand/Arm | Voltage - Supply 24VDC |
Detection Capability 30mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2075994 | SICK, Inc. | 1 | 1882-2075994-ND | 8 577,89000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144 669,50000 Kč | 144 669,50 Kč |
| Unit Price without VAT: | 144 669,50000 Kč |
|---|---|
| Unit Price with VAT: | 175 050,09500 Kč |













