
1108967 | |
|---|---|
DigiKey Part Number | 1882-1108967-ND |
Manufacturer | |
Manufacturer Product Number | 1108967 |
Description | LIGHTGRID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain |
Datasheet | Datasheet |
Category | Beam Pitch 5mm |
Manufacturer SICK, Inc. | Operating Range 0.2m ~ 3.5m |
Series | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Operating Temperature -30°C ~ 55°C |
Part Status Active | Voltage - Supply 19.2 ~ 28.8VDC |
Number of Beams 360 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221 819,09000 Kč | 221 819,09 Kč |
| Unit Price without VAT: | 221 819,09000 Kč |
|---|---|
| Unit Price with VAT: | 268 401,09890 Kč |














