
2095791 | |
|---|---|
DigiKey Part Number | 1882-2095791-ND |
Manufacturer | |
Manufacturer Product Number | 2095791 |
Description | CBL 5POS PLUG RA TO WIRE 9.84' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug, Right Angle | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 5 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 431,22000 Kč | 1 431,22 Kč |
| 10 | 1 216,58200 Kč | 12 165,82 Kč |
| 25 | 1 140,46840 Kč | 28 511,71 Kč |
| 50 | 1 086,07540 Kč | 54 303,77 Kč |
| 100 | 1 034,30480 Kč | 103 430,48 Kč |
| Unit Price without VAT: | 1 431,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 731,77620 Kč |
















