
1116345 | |
|---|---|
DigiKey Part Number | 1882-1116345-ND |
Manufacturer | |
Manufacturer Product Number | 1116345 |
Description | INCLINATION SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±90° X, Y Axis 2Hz Bandwidth Module |
Datasheet | Datasheet |
Category | Bandwidth 2Hz |
Manufacturer SICK, Inc. | Voltage Rating 12 V ~ 30 V |
Series | Output Type Current |
Packaging Bulk | Interface Analog |
Part Status Active | Package / Case Module |
Axis X, Y | Operating Temperature -40°C ~ 80°C (TA) |
Measuring Range ±90° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 493,57000 Kč | 4 493,57 Kč |
| Unit Price without VAT: | 4 493,57000 Kč |
|---|---|
| Unit Price with VAT: | 5 437,21970 Kč |








