
2095679 | |
|---|---|
DigiKey Part Number | 1882-2095679-ND |
Manufacturer | |
Manufacturer Product Number | 2095679 |
Description | CIRC CBL 8POS PLUG TO WIRE 49.2' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 49.2' (15.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 49.2' (15.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 8 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 616,98000 Kč | 2 616,98 Kč |
| 10 | 2 224,50700 Kč | 22 245,07 Kč |
| 25 | 2 085,36160 Kč | 52 134,04 Kč |
| 50 | 1 985,96140 Kč | 99 298,07 Kč |
| 100 | 1 923,67930 Kč | 192 367,93 Kč |
| Unit Price without VAT: | 2 616,98000 Kč |
|---|---|
| Unit Price with VAT: | 3 166,54580 Kč |























