
6051328 | |
|---|---|
DigiKey Part Number | 1882-6051328-ND |
Manufacturer | |
Manufacturer Product Number | 6051328 |
Description | SW E-STOP TWIST RESET 100MA 30V |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Free Hanging Control Box Enclosure, Status Indicator |
Datasheet | Datasheet |
Category | Features Control Box Enclosure, Status Indicator |
Manufacturer SICK, Inc. | Current Rating (Amps) 100mA (DC) |
Series | Voltage Rating - DC 30 V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Free Hanging | Operating Temperature -25°C ~ 70°C |
Reset Operation Twist | Illumination Voltage (Nominal) 30 VAC/DC |
Circuit DPST-NC | Base Product Number |
Switch Function On-Off |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 417,75000 Kč | 7 417,75 Kč |
| 5 | 6 469,14800 Kč | 32 345,74 Kč |
| 10 | 6 098,07100 Kč | 60 980,71 Kč |
| 25 | 5 638,97920 Kč | 140 974,48 Kč |
| 50 | 4 629,79860 Kč | 231 489,93 Kč |
| Unit Price without VAT: | 7 417,75000 Kč |
|---|---|
| Unit Price with VAT: | 8 975,47750 Kč |











