
1220797 | |
|---|---|
DigiKey Part Number | 1882-1220797-ND |
Manufacturer | |
Manufacturer Product Number | 1220797 |
Description | SENSOR OPT 470NM525NM625NMAMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 470nm, 525nm, 625nm Digital Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 470nm, 525nm, 625nm | |
Proximity Detection | No | |
Output Type | Digital | |
Voltage - Supply | 10.8V ~ 28.8V | |
Operating Temperature | -20°C ~ 60°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 309,12000 Kč | 16 309,12 Kč |
| 5 | 16 082,28400 Kč | 80 411,42 Kč |
| Unit Price without VAT: | 16 309,12000 Kč |
|---|---|
| Unit Price with VAT: | 19 734,03520 Kč |










