
1220357 | |
|---|---|
DigiKey Part Number | 1882-1220357-ND |
Manufacturer | |
Manufacturer Product Number | 1220357 |
Description | LIGHTCURTAIN RECEIVER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 30mm Hand/Arm Receiver Only |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Hand/Arm | |
Detection Capability | 30mm | |
Protective Height | 1.05m | |
Beam Pitch | - | |
Operating Range | 0 ~ 15.0m | |
Features | Receiver Only | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | 0°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43 517,93000 Kč | 43 517,93 Kč |
| Unit Price without VAT: | 43 517,93000 Kč |
|---|---|
| Unit Price with VAT: | 52 656,69530 Kč |













