
5311527 | |
|---|---|
DigiKey Part Number | 1882-5311527-ND |
Manufacturer | |
Manufacturer Product Number | 5311527 |
Description | BRACKET M30 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bracket For Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bracket | |
For Use With/Related Products | Sensor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 993,52000 Kč | 2 993,52 Kč |
| 5 | 2 790,30400 Kč | 13 951,52 Kč |
| 10 | 2 714,56600 Kč | 27 145,66 Kč |
| 25 | 2 623,93320 Kč | 65 598,33 Kč |
| 50 | 2 610,21260 Kč | 130 510,63 Kč |
| Unit Price without VAT: | 2 993,52000 Kč |
|---|---|
| Unit Price with VAT: | 3 622,15920 Kč |






