
1220088 | |
|---|---|
DigiKey Part Number | 1882-1220088-ND |
Manufacturer | |
Manufacturer Product Number | 1220088 |
Description | LIGHTCURTAIN TRANSM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 14mm Finger Transmitter Only |
Datasheet | Datasheet |
Category | Protective Height 900mm |
Manufacturer SICK, Inc. | Operating Range 0 ~ 20.0m |
Series | Features Transmitter Only |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Operating Temperature -30°C ~ 55°C |
Protection Finger | Voltage - Supply 24VDC |
Detection Capability 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45 058,14000 Kč | 45 058,14 Kč |
| 5 | 41 987,60000 Kč | 209 938,00 Kč |
| Unit Price without VAT: | 45 058,14000 Kč |
|---|---|
| Unit Price with VAT: | 54 520,34940 Kč |




















