
0312020.MXP | |
|---|---|
DigiKey Part Number | F2765-ND |
Manufacturer | |
Manufacturer Product Number | 0312020.MXP |
Description | FUSE GLASS 20A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 300A |
Packaging Bulk | Melting I²t 1029.0 |
Part Status Active | Approval Agency CSA, cULus |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.0035 Ohms |
Voltage Rating - AC 32 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 5 | 18,93600 Kč | 94,68 Kč |
| 10 | 17,49800 Kč | 174,98 Kč |
| 50 | 14,51120 Kč | 725,56 Kč |
| 100 | 13,38710 Kč | 1 338,71 Kč |
| 250 | 12,03280 Kč | 3 008,20 Kč |
| 500 | 11,09554 Kč | 5 547,77 Kč |
| 1 000 | 10,22775 Kč | 10 227,75 Kč |
| 5 000 | 8,94701 Kč | 44 735,05 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |

























