



L102011MS02Q | |
|---|---|
DigiKey Part Number | CKC5107-ND |
Manufacturer | |
Manufacturer Product Number | L102011MS02Q |
Description | SWITCH SLIDE SPDT 4A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L102011MS02Q Models |
Category | Actuator Type Standard |
Manufacturer C&K | Actuator Length 5.08mm |
Series | Contact Material Copper |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Mounting Type Through Hole |
Circuit SPDT | Termination Style PC Pin |
Contact Timing Not Specified | Operating Temperature -30°C ~ 65°C |
Switch Function On-On | Actuator Material Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 4A (AC/DC) | Switch Travel 3.81mm |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS12ANW03 | NKK Switches | 14 990 | 360-2131-ND | 75,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,76000 Kč | 86,76 Kč |
| 10 | 72,53500 Kč | 725,35 Kč |
| 25 | 67,21320 Kč | 1 680,33 Kč |
| 100 | 59,90740 Kč | 5 990,74 Kč |
| 250 | 55,68252 Kč | 13 920,63 Kč |
| 500 | 52,82948 Kč | 26 414,74 Kč |
| 1 000 | 50,27302 Kč | 50 273,02 Kč |
| 3 000 | 46,80343 Kč | 140 410,29 Kč |
| Unit Price without VAT: | 86,76000 Kč |
|---|---|
| Unit Price with VAT: | 104,97960 Kč |












