


1N5400-E3/54 | |
|---|---|
DigiKey Part Number | 1N5400-E3/54GITR-ND - Tape & Reel (TR) 1N5400-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5400-E3/54 |
Description | DIODE STANDARD 50V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 1N5400-E3/54 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,07000 Kč | 31,07 Kč |
| 10 | 19,64600 Kč | 196,46 Kč |
| 100 | 13,01380 Kč | 1 301,38 Kč |
| 500 | 10,16872 Kč | 5 084,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 8,86225 Kč | 12 407,15 Kč |
| 2 800 | 8,15368 Kč | 22 830,30 Kč |
| 4 200 | 7,79276 Kč | 32 729,59 Kč |
| 7 000 | 7,38717 Kč | 51 710,19 Kč |
| 9 800 | 7,14701 Kč | 70 040,70 Kč |
| 14 000 | 6,91364 Kč | 96 790,96 Kč |
| Unit Price without VAT: | 31,07000 Kč |
|---|---|
| Unit Price with VAT: | 37,59470 Kč |











