




2301844-2 | |
|---|---|
DigiKey Part Number | A132513-ND |
Manufacturer | |
Manufacturer Product Number | 2301844-2 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2301844-2 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 15.0µin (0.38µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 2A per Contact |
Connector Style | Backset Spacing 0.411" (10.43mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 250VAC |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 52,76800 Kč | 527,68 Kč |
| 25 | 49,45440 Kč | 1 236,36 Kč |
| 90 | 45,17600 Kč | 4 065,84 Kč |
| 180 | 43,01789 Kč | 7 743,22 Kč |
| 270 | 41,80389 Kč | 11 287,05 Kč |
| 540 | 39,80831 Kč | 21 496,49 Kč |
| 1 080 | 37,90917 Kč | 40 941,90 Kč |
| 2 520 | 35,71093 Kč | 89 991,54 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |











