


1211483 | |
|---|---|
DigiKey Part Number | 1882-1211483-ND |
Manufacturer | |
Manufacturer Product Number | 1211483 |
Description | LIGHT CURTAIN FINGER 14MM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 14mm Finger Receiver Only |
Datasheet | Datasheet |
Category | Protective Height 1500mm |
Manufacturer SICK, Inc. | Operating Range 0 ~ 10.0m |
Series | Features Receiver Only |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Operating Temperature -30°C ~ 55°C |
Protection Finger | Voltage - Supply 24VDC |
Detection Capability 14mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75 161,08000 Kč | 75 161,08 Kč |
| Unit Price without VAT: | 75 161,08000 Kč |
|---|---|
| Unit Price with VAT: | 90 944,90680 Kč |













