Rotary Encoder Incremental 2500 Quadrature (Incremental) User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1088225

DigiKey Part Number
1882-1088225-ND
Manufacturer
Manufacturer Product Number
1088225
Description
ENC INCREM QUAD USR SELECT CABLE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 2500 Quadrature (Incremental) User Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
Encoder Type
Incremental
Output Type
Quadrature (Incremental)
Pulses per Revolution
2500
Voltage - Supply
4.5V ~ 5.5V
Actuator Type
Hole for Shaft
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
User Selectable
Termination Style
Cable
Rotational Life (Cycles Min)
2B
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 229,54000 Kč8 229,54 Kč
106 891,33400 Kč68 913,34 Kč
256 480,37760 Kč162 009,44 Kč
Manufacturers Standard Package
Unit Price without VAT:8 229,54000 Kč
Unit Price with VAT:9 957,74340 Kč