
1082477 | |
|---|---|
DigiKey Part Number | 1882-1082477-ND |
Manufacturer | |
Manufacturer Product Number | 1082477 |
Description | PHOTOELECTRIC PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 1.969" ~ 55.118" (50mm ~ 1.4m) Push-Pull, NPN/PNP |
Datasheet | Datasheet |
Category | Response Time 16.7ms |
Manufacturer SICK, Inc. | Output Configuration Push-Pull, NPN/PNP |
Series | Light Source Red (658nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity | Adjustment Type Teaching Method |
Sensing Distance 1.969" ~ 55.118" (50mm ~ 1.4m) | Operating Temperature -35°C ~ 50°C |
Voltage - Supply 12V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 468,25000 Kč | 14 468,25 Kč |
| 10 | 13 092,90400 Kč | 130 929,04 Kč |
| Unit Price without VAT: | 14 468,25000 Kč |
|---|---|
| Unit Price with VAT: | 17 506,58250 Kč |










