
1082474 | |
|---|---|
DigiKey Part Number | 1882-1082474-ND |
Manufacturer | |
Manufacturer Product Number | 1082474 |
Description | PHOTOELECTRIC PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 1.969" ~ 149.606" (50mm ~ 3.8m) Push-Pull, NPN/PNP |
Datasheet | Datasheet |
Category | Response Time 5ms |
Manufacturer SICK, Inc. | Output Configuration Push-Pull, NPN/PNP |
Series | Light Source Red (658nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity | Adjustment Type Teaching Method |
Sensing Distance 1.969" ~ 149.606" (50mm ~ 3.8m) | Operating Temperature -35°C ~ 50°C |
Voltage - Supply 12V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 568,70000 Kč | 13 568,70 Kč |
| 10 | 12 257,10000 Kč | 122 571,00 Kč |
| Unit Price without VAT: | 13 568,70000 Kč |
|---|---|
| Unit Price with VAT: | 16 418,12700 Kč |










