Proximity Optical Sensor 1.969" ~ 70.866" (50mm ~ 1.8m) Push-Pull, NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1082473

DigiKey Part Number
1882-1082473-ND
Manufacturer
Manufacturer Product Number
1082473
Description
PHOTOELECTRIC PROXIMITY SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 1.969" ~ 70.866" (50mm ~ 1.8m) Push-Pull, NPN/PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
16.7ms
Manufacturer
SICK, Inc.
Output Configuration
Push-Pull, NPN/PNP
Series
Light Source
Red (658nm)
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP67
Sensing Method
Proximity
Adjustment Type
Teaching Method
Sensing Distance
1.969" ~ 70.866" (50mm ~ 1.8m)
Operating Temperature
-35°C ~ 50°C
Voltage - Supply
12V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114 468,25000 Kč14 468,25 Kč
1013 092,90400 Kč130 929,04 Kč
Manufacturers Standard Package
Unit Price without VAT:14 468,25000 Kč
Unit Price with VAT:17 506,58250 Kč